1104422 | OBO Bettermann

DIN rail, perforated, 35 x 18 mm, W 700 mm, steel, strip galvanized, 1104422

Order No.: 46P2198
EAN: 4012196470945
MPN:
1104422
CMS3518P0700FS
1104422 OBO Bettermann DIN Rails Image 1
1104422 OBO Bettermann DIN Rails Image 2
1104422 OBO Bettermann DIN Rails Image 3
Image may differ
Unit Price (€ / pc.)
21.4438 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
214.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
21.4438 €

Profile rail, 1104422, OBO Bettermann

The 1104422 is a central C profile rail for cable routing, in conjunction with clamp clips with a hammerhead foot. Can also be used as suspension construction for cable support systems.

Technical specifications
Ausführung Profilschiene
Breite 700 mm
Höhe 35 mm
Tiefe 18 mm
Material Stahl, bandverzinkt
Logistics
Zolltarifnummer 72166110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes