1104427 | OBO Bettermann

DIN rail, perforated, 35 x 18 mm, W 800 mm, steel, strip galvanized, 1104427

Order No.: 46P2199
EAN: 4012195051732
MPN:
1104427
CMS3518P0800FS
1104427 OBO Bettermann DIN Rails Image 1
1104427 OBO Bettermann DIN Rails Image 2
1104427 OBO Bettermann DIN Rails Image 3
Image may differ
Unit Price (€ / pc.)
23.5739 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
235.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
23.5739 €

Profile rail, 1104427, OBO Bettermann

The 1104427 is a central C profile rail for cable routing, in conjunction with clamp clips with a hammerhead foot. Can also be used as suspension construction for cable support systems.

Technical specifications
Ausführung Profilschiene
Breite 800 mm
Höhe 35 mm
Tiefe 18 mm
Material Stahl, bandverzinkt
Logistics
Zolltarifnummer 72166110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes