1104587 | OBO Bettermann

DIN rail, perforated, 35 x 18 mm, W 400 mm, steel, galvanized, 1104587

Order No.: 46P2204
EAN: 4012196470983
MPN:
1104587
CMS3518P0400FT
1104587 OBO Bettermann DIN Rails Image 1
1104587 OBO Bettermann DIN Rails Image 2
Image may differ
Unit Price (€ / pc.)
18.802 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
188.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
18.802 €

Profile rail, 1104587, OBO Bettermann

The 1104587 is a central C profile rail for cable routing, in conjunction with clamp clips with a hammerhead foot. Can also be used as suspension construction for cable support systems.

Technical specifications
Filter Property Value
Version profile rail
Width 400 mm
Height 35 mm
Depth 18 mm
Material steel, galvanized
Logistics
Property Value
Customs tariff number 72166110
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes