1109782 | OBO Bettermann

DIN rail, perforated, 30 x 15 mm, W 200 mm, steel, galvanized, 1109782

Order No.: 46P2185
EAN: 4012195036975
MPN:
1109782
CM3015P0200FT
1109782 OBO Bettermann DIN Rails Image 1
1109782 OBO Bettermann DIN Rails Image 2
1109782 OBO Bettermann DIN Rails Image 3
Image may differ
Unit Price (€ / pc.)
7.7945 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
194.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
7.7945 €

Profile rail, 1109782, OBO Bettermann

Profile rail, perforated, slot width 16 mm.

Technical specifications
Filter Property Value
Version profile rail
Width 200 mm
Height 30 mm
Depth 15 mm
Material steel, galvanized
Logistics
Property Value
Customs tariff number 72166110
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes