1109804 | OBO Bettermann

DIN rail, perforated, 30 x 15 mm, W 400 mm, steel, galvanized, 1109804

Order No.: 46P2187
EAN: 4012195037095
MPN:
1109804
CM3015P0400FT
1109804 OBO Bettermann DIN Rails Image 1
1109804 OBO Bettermann DIN Rails Image 2
1109804 OBO Bettermann DIN Rails Image 3
Image may differ
Unit Price (€ / pc.)
13.0781 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
130.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
13.0781 €

Profile rail, 1109804, OBO Bettermann

Profile rail, perforated, slot width 16 mm.

Technical specifications
Ausführung Profilschiene
Breite 400 mm
Höhe 30 mm
Tiefe 15 mm
Material Stahl, verzinkt
Logistics
Zolltarifnummer 72166110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes