1109820 | OBO Bettermann
DIN rail, perforated, 30 x 15 mm, W 600 mm, steel, galvanized, 1109820
Order No.: 46P2189
EAN: 4012195037217
MPN:
1109820
CM3015P0600FT
Unit Price (€ / pc.)
18.2189 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Profile rail, 1109820, OBO Bettermann
Profile rail, perforated, slot width 16 mm.
Technical specifications
Ausführung | Profilschiene | |
Breite | 600 mm | |
Höhe | 30 mm | |
Tiefe | 15 mm | |
Material | Stahl, verzinkt |
Download
Logistics
Zolltarifnummer | 72166110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |