1115460 | OBO Bettermann
DIN rail, perforated, 35 x 15 mm, W 2000 mm, steel, strip galvanized, 1115460
Order No.: 46P1978
EAN: 4012196413010
MPN:
1115460
2069 15 1.5 FS
Unit Price (€ / pc.)
36.6282 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Hat profile rail, 1115460, OBO Bettermann
Hat profile rail perforated 35 x 15 mm similar to DIN EN 60715 (formerly DIN EN 50022), but with material thickness 1.5 mm.
Technical specifications
Ausführung | Hutschiene, gelocht | |
Breite | 2000 mm | |
Höhe | 35 mm | |
Tiefe | 15 mm | |
Material | Stahl, bandverzinkt |
Download
Logistics
Zolltarifnummer | 72166110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |