1119684 | OBO Bettermann
DIN rail, perforated, 35 x 18 mm, W 600 mm, steel, galvanized, 1119684
Order No.: 46P2212
EAN: 4012195059417
MPN:
1119684
AML3518P0600FT
Unit Price (€ / pc.)
19.8730 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Anchor rail, 1119684, OBO Bettermann
The 1119684 is a central C profile rail for cable routing, in conjunction with clamp clips with a hammerhead foot. Can also be used as suspension construction for cable support systems.
Technical specifications
Ausführung | Ankerschiene | |
Breite | 600 mm | |
Höhe | 35 mm | |
Tiefe | 18 mm | |
Material | Stahl, verzinkt |
Download
Logistics
Zolltarifnummer | 72166110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |