1122584 | OBO Bettermann

DIN rail, perforated, 41 x 41 mm, W 900 mm, steel, galvanized, 1122584

Order No.: 46P2232
EAN: 4012195487159
MPN:
1122584
MS4141P0900FT
1122584 OBO Bettermann DIN Rails Image 1
1122584 OBO Bettermann DIN Rails Image 2
1122584 OBO Bettermann DIN Rails Image 3
Image may differ
Unit Price (€ / pc.)
84.9541 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
84.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.9541 €

Profile rail, 1122584, OBO Bettermann

The 1122584 is a heavy-duty C profile rail for individual installation of support constructions, e.g. for cable trays or as a panel for switchgear cabinets. Can also be used for cable routing, in conjunction with clamp clips with a U foot.

Technical specifications
Ausführung Profilschiene
Breite 900 mm
Höhe 41 mm
Tiefe 41 mm
Material Stahl, verzinkt
Logistics
Zolltarifnummer 72166110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes