1123262 | OBO Bettermann

Order No.: 46P2217
EAN: 4012196471232
MPN:
1123262
MSL4141P0200FS
1123262 OBO Bettermann DIN Rails Image 1
1123262 OBO Bettermann DIN Rails Image 2
Image may differ
Unit Price (€ / pc.)
18.9924 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
18.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.9924 €

Profile rail, 1123262, OBO Bettermann

The 1123262 is a heavy-duty C profile rail for individual installation of support constructions, e.g. for cable trays or as a panel for switchgear cabinets. Can also be used for cable routing, in conjunction with clamp clips with a U foot.

Technical specifications
Ausführung Profilschiene
Breite 200 mm
Höhe 41 mm
Tiefe 41 mm
Material Stahl, bandverzinkt
Logistics
Zolltarifnummer 72166110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes