1123266 | OBO Bettermann

DIN rail, perforated, 41 x 41 mm, W 400 mm, steel, strip galvanized, 1123266

Order No.: 46P2219
EAN: 4012196471270
MPN:
1123266
MSL4141P0400FS
1123266 OBO Bettermann DIN Rails Image 1
1123266 OBO Bettermann DIN Rails Image 2
Image may differ
Unit Price (€ / pc.)
34.0816 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
34.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.0816 €

Profile rail, 1123266, OBO Bettermann

The 1123266 is a heavy-duty C profile rail for individual installation of support constructions, e.g. for cable trays or as a panel for switchgear cabinets. Can also be used for cable routing, in conjunction with clamp clips with a U foot.

Technical specifications
Ausführung Profilschiene
Breite 400 mm
Höhe 41 mm
Material Stahl, bandverzinkt
Tiefe 41 mm
Logistics
Zolltarifnummer 72166110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes