1123268 | OBO Bettermann
DIN rail, perforated, 41 x 41 mm, W 500 mm, steel, strip galvanized, 1123268
Order No.: 46P2220
EAN: 4012196471287
MPN:
1123268
MSL4141P0500FS
Unit Price (€ / pc.)
39.3652 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Profile rail, 1123268, OBO Bettermann
The 1123268 is a heavy-duty C profile rail for individual installation of support constructions, e.g. for cable trays or as a panel for switchgear cabinets. Can also be used for cable routing, in conjunction with clamp clips with a U foot.
Technical specifications
Ausführung | Profilschiene | |
Breite | 500 mm | |
Höhe | 41 mm | |
Tiefe | 41 mm | |
Material | Stahl, bandverzinkt |
Download
Logistics
Zolltarifnummer | 72166110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |