1123270 | OBO Bettermann

DIN rail, perforated, 41 x 41 mm, W 600 mm, steel, strip galvanized, 1123270

Order No.: 46P2221
EAN: 4012196471294
MPN:
1123270
MSL4141P0600FS
1123270 OBO Bettermann DIN Rails Image 1
1123270 OBO Bettermann DIN Rails Image 2
Image may differ
Unit Price (€ / pc.)
49.1827 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
49.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.1827 €

Profile rail, 1123270, OBO Bettermann

The 1123270 is a heavy-duty C profile rail for individual installation of support constructions, e.g. for cable trays or as a panel for switchgear cabinets. Can also be used for cable routing, in conjunction with clamp clips with a U foot.

Technical specifications
Ausführung Profilschiene
Breite 600 mm
Höhe 41 mm
Material Stahl, bandverzinkt
Tiefe 41 mm
Logistics
Zolltarifnummer 72166110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes