2000001 | OBO Bettermann

Cable junction box, 69 x 32 x 30 mm, no. of entries: 10, 2.5 mm², light gray, IP55, 2000001

Order No.: 46P2121
EAN: 4012195917069
MPN:
2000001
A 6
2000001 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 1
2000001 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 2
2000001 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 3
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2606 €
50 pcs.
2.9988 €
100 pcs.
2.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale

Junction box, 2000001, OBO Bettermann

Protection rating IP55, rated voltage 400 V, nominal cross-section 2.5 mm², 6 entries for cable diameter 5‒14 mm and 4 entries for cable diameter 5-9 mm.

Technical specifications
Ausführung Kabelabzweigkasten
Einführungen 10
Farbe lichtgrau
Innenmaße 69 x 32 x 30 mm
Leiterquerschnitt 2,5 mm²
Schutzart (IP) IP55
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes