2000016 | OBO Bettermann
Cable junction box, 65 x 65 x 32 mm, no. of entries: 7, 2.5 mm², light gray, IP55, 2000016
Order No.: 46P2123
EAN: 4012195151395
MPN:
2000016
A 8
Unit Price (€ / pc.)
1.6779 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5232 €
50 pcs.
1.4042 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Junction box, 2000016, OBO Bettermann
Protection rating IP55, rated voltage 400 V, nominal cross-section 2.5 mm², 7 entries for cable diameter 5‒14 mm.
Technical specifications
Ausführung | Kabelabzweigkasten | |
Einführungen | 7 | |
Farbe | lichtgrau | |
Innenmaße | 65 x 65 x 32 mm | |
Leiterquerschnitt | 2,5 mm² | |
Schutzart (IP) | IP55 |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |