2000075 | OBO Bettermann
Cable junction box, 65 x 65 x 32 mm, no. of entries: 7, 2.5 mm², pure white, IP55, 2000075
Order No.: 46P2124
EAN: 4012195313090
MPN:
2000075
A 8 HF RW
Unit Price (€ / pc.)
3.9746 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
39.75 € *
Price list
Quantity
Price per unit*
10 pcs.
3.9746 €
50 pcs.
3.6890 €
100 pcs.
3.3915 €
500 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Junction box, 2000075, OBO Bettermann
Protection rating IP55, rated voltage 400 V, nominal cross-section 2.5 mm², 7 entries for cable diameter 5‒14 mm.
Technical specifications
Ausführung | Kabelabzweigkasten | |
Einführungen | 7 | |
Farbe | reinweiß | |
Innenmaße | 65 x 65 x 32 mm | |
Leiterquerschnitt | 2,5 mm² | |
Schutzart (IP) | IP55 |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |