2000180 | OBO Bettermann
On-wall junction box, 75 x 75 x 35 mm, no. of entries: 12, 2.5 mm², white, IP55, 2000180
Order No.: 16N403
EAN: 4012195707899
MPN:
2000180
A 11 HF RW
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Surface junction boxes for wet rooms, type OBO Bettermann A 11.
Degree of protection: IP 55. Rated voltage: 400 V. Rated cross-section: to 2.5 mm². Inlets: 12 for cable diameters from 8.0 to 14 mm. Material: polyethylene, flame retardant up to +650 °C. Inner dimensions: 75 x 75 x 35 mm. Outer dimensions: 85 x 85 x 40 mm.
Technical attributes (type, terminal block (with/without), color): A 11 HF RW, without, white
Technical specifications
Version | Aufputz-Abzweigkasten | |
Insertions | 12 | |
Colour | weiß | |
Inner dimensions | 75 x 75 x 35 mm | |
Cable cross-section | 2,5 mm² | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |