2003804 | OBO Bettermann
Cavity wall box, 68 x 61 mm, Ø 68 mm, no. of entries: 10, 1.5-2.5 mm², orange, IP30, 2003804
Order No.: 46P2076
EAN: 4012196687084
MPN:
2003804
HG 61
Unit Price (€ / pc.)
2.7489 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
25 pcs.
2.4752 €
50 pcs.
2.2848 €
100 pcs.
2.1539 €
500 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cavity wall device box, 2003804, OBO Bettermann
The 2003804 is a cavity wall device box for use in cavity walls with an installation depth of at least 61 mm and a plate thickness of 5–40 mm.
Technical specifications
Ausführung | Hohlwanddose | |
Innenmaße | 68 x 61 mm | |
Lochdurchmesser | 68 mm | |
Einführungen | 10 | |
Leiterquerschnitt | 1,5-2,5 mm² | |
Farbe | orange | |
Schutzart (IP) | IP30 |
Download
Logistics
Zolltarifnummer | 39259080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |