2003806 | OBO Bettermann
Cavity wall box, 68 x 47 mm, Ø 68 mm, no. of entries: 6, 1.5-2.5 mm², orange/gray, IP30, 2003806
Order No.: 46P2075
EAN: 4012196715930
MPN:
2003806
HG 47-L
Unit Price (€ / pc.)
2.9869 € *
Available: 18 pcs.
Leadtime: 1 Week **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
25 pcs.
2.6894 €
50 pcs.
2.4871 €
100 pcs.
2.3443 €
500 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cavity wall device box, 2003806, OBO Bettermann
The 2003806 is a cavity wall device box for use in cavity walls with an installation depth of at least 47 mm and a plate thickness of 5–40 mm.
Technical specifications
Ausführung | Hohlwanddose | |
Innenmaße | 68 x 47 mm | |
Lochdurchmesser | 68 mm | |
Einführungen | 6 | |
Leiterquerschnitt | 1,5-2,5 mm² | |
Farbe | orange/grau | |
Schutzart (IP) | IP30 |
Download
Logistics
Zolltarifnummer | 39259080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |