2003828 | OBO Bettermann
Cavity wall box, 68 x 61 mm, Ø 68 mm, no. of entries: 8, 1.5-2.5 mm², orange/gray, IP30, 2003828
Order No.: 46P2072
EAN: 4012197276676
MPN:
2003828
HE 74-L
Unit Price (€ / pc.)
10.1031 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
101.03 € *
Price list
Quantity
Price per unit*
10 pcs.
10.1031 €
50 pcs.
9.5200 €
100 pcs.
8.9250 €
*incl. VAT plus shipping costs
Subject to prior sale
Cavity wall, 2003828, OBO Bettermann
The 2003828 is a cavity wall electronics box with membrane entries and additional wiring space, for use in cavity walls with an installation depth of at least 75 mm and a panel thickness of 5 - 35 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cavity wall box | |
| Inner dimensions | 68 x 61 mm | |
| Hole diameter | 68 mm | |
| Insertions | 8 | |
| Cable cross-section | 1.5-2.5 mm² | |
| Colour | orange/gray | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |