2003854 | OBO Bettermann

Fastening element, orange, 2003854

Order No.: 46P2079
EAN: 4012196998463
MPN:
2003854
ZH 12-DB
2003854 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 1
2003854 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 2
2003854 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 3
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 30 pcs.
Leadtime: 1 Week **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
50 pcs.
0.4760 €
100 pcs.
0.4403 €
500 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fastening element, 2003854, OBO Bettermann

The 2003854 is a fastening element to extend the tensioning area for thin panelling, suitable for panelling thicknesses of up to 0.2 mm.

Technical specifications
Ausführung Befestigungselement
Farbe orange
Logistics
Zolltarifnummer 39259080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes