2007029 | OBO Bettermann
Cable junction box, 63 x 45 mm, no. of entries: 4, 2.5 mm², gray, IP65, 2007029
Order No.: 46P1989
EAN: 4012195246770
MPN:
2007029
T 25
Unit Price (€ / pc.)
4.5577 € *
Available: 5 pcs.
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
5 pcs.
4.2007 €
10 pcs.
3.9508 €
25 pcs.
3.7247 €
50 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction box, 2007029, OBO Bettermann
Junction box for the connection of cables and lines indoors and in protected outdoor areas. Round design with plug-in seals to the sides and knock-out entries in the bottom. Suitable for wall and ceiling mounting, on mounting panels and threads in the floor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable junction box | |
| Inner dimensions | 63 x 45 mm | |
| Insertions | 4 | |
| Cable cross-section | 2.5 mm² | |
| Colour | gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |