2007061 | OBO Bettermann
Cable junction box, 100 x 100 x 48 mm, no. of entries: 7, 6.0 mm², gray, IP66, 2007061
Order No.: 46P1994
EAN: 4012195246787
MPN:
2007061
T 60
Unit Price (€ / pc.)
7.6398 € *
Available: 0 pcs.
Leadtime: 1 Week **
Junction box, 2007061, OBO Bettermann
Junction box for the connection of cables and lines indoors and in protected outdoor areas. Square design with plug-in seals to the sides and knock-out entries in the bottom. Suitable for wall and ceiling mounting and on mounting panels. With the option to fasten inside and to mount via the corner domes.
Technical specifications
Version | Kabelabzweigkasten | |
Insertions | 7 | |
Colour | grau | |
Inner dimensions | 100 x 100 x 48 mm | |
Cable cross-section | 6,0 mm² | |
Degree of protection (IP) | IP66 |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |