2007077 | OBO Bettermann

Cable junction box, 136 x 102 x 57 mm, no. of entries: 10, 10 mm², gray, IP66, 2007077

Order No.: 46P1997
EAN: 4012195246794
MPN:
2007077
T 100
2007077 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 1
2007077 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 2
2007077 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 3
Image may differ
Unit Price (€ / pc.)
15.6723 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
15.67 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6723 €
5 pcs.
14.4347 €
10 pcs.
13.6017 €
25 pcs.
12.7806 €
50 pcs.
11.9595 €
*incl. VAT plus shipping costs
**Subject to prior sale

Junction box, 2007077, OBO Bettermann

Junction box for the connection of cables and lines indoors and in protected outdoor areas. Rectangular design with plug-in seals to the sides and knock-out entries in the bottom. Suitable for wall and ceiling mounting and on mounting panels. With the option to fasten inside and to mount via the corner domes.

Technical specifications
Ausführung Kabelabzweigkasten
Einführungen 10
Farbe grau
Innenmaße 136 x 102 x 57 mm
Leiterquerschnitt 10 mm²
Schutzart (IP) IP66
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes