2007223 | OBO Bettermann

Cable junction box, 77 x 77 x 46 mm, 4.0 mm², light gray, IP55, 2007223

Order No.: 46P2021
EAN: 4012195246831
MPN:
2007223
T 40 OE
2007223 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 1
2007223 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 2
2007223 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 3
Image may differ
Unit Price (€ / pc.)
4.8314 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
24.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
4.8314 €

Junction box, 2007223, OBO Bettermann

Junction box for the connection of cables and lines indoors and in protected outdoor areas. Square design without entries. Suitable for wall and ceiling mounting and on mounting panels. With the option to fasten inside and to mount via the corner domes.

Technical specifications
Ausführung Kabelabzweigkasten
Farbe lichtgrau
Innenmaße 77 x 77 x 46 mm
Leiterquerschnitt 4,0 mm²
Schutzart (IP) IP55
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes