2007271 | OBO Bettermann
Cable junction box, 176 x 135 x 67 mm, 16 mm², light gray, IP66, 2007271
Order No.: 46P2024
EAN: 4012195246862
MPN:
2007271
T 160 OE
Unit Price (€ / pc.)
16.7909 € *
Available: 0 pcs.
Leadtime: 1 Week **
Junction box, 2007271, OBO Bettermann
Junction box for the connection of cables and lines indoors and in protected outdoor areas. Rectangular design without entries. Suitable for wall and ceiling mounting and on mounting panels. With the option to fasten inside and to mount via the corner domes.
Technical specifications
Ausführung | Kabelabzweigkasten | |
Farbe | lichtgrau | |
Innenmaße | 176 x 135 x 67 mm | |
Leiterquerschnitt | 16 mm² | |
Schutzart (IP) | IP66 |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |