2007320 | OBO Bettermann

Cable junction box, 77 x 77 x 46 mm, no. of entries: 7, 4.0 mm², light gray, IP55, 2007320

Order No.: 46P2009
EAN: 4012195286493
MPN:
2007320
T 40 F
2007320 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 1
2007320 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 2
Image may differ
Unit Price (€ / pc.)
7.0448 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
35.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
7.0448 €

Junction box, 2007320, OBO Bettermann

Junction box for the connection of cables and lines indoors and in protected outdoor areas. Square design with plug-in seals to the sides and knock-out entries in the bottom. Suitable for wall and ceiling mounting and on mounting panels.

Technical specifications
Ausführung Kabelabzweigkasten
Einführungen 7
Farbe lichtgrau
Innenmaße 77 x 77 x 46 mm
Leiterquerschnitt 4,0 mm²
Schutzart (IP) IP55
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes