2007339 | OBO Bettermann
Cable junction box, 100 x 100 x 48 mm, no. of entries: 7, 6.0 mm², light gray, IP66, 2007339
Order No.: 46P2010
EAN: 4012195286509
MPN:
2007339
T 60 F
Unit Price (€ / pc.)
12.3284 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Junction box, 2007339, OBO Bettermann
Junction box for the connection of cables and lines indoors and in protected outdoor areas. Square design with plug-in seals to the sides and knock-out entries in the bottom. Suitable for wall and ceiling mounting and on mounting panels. With the option to fasten inside and to mount via the corner domes.
Technical specifications
Ausführung | Kabelabzweigkasten | |
Einführungen | 7 | |
Farbe | lichtgrau | |
Innenmaße | 100 x 100 x 48 mm | |
Leiterquerschnitt | 6,0 mm² | |
Schutzart (IP) | IP66 |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |