2007355 | OBO Bettermann

Cable junction box, 176 x 135 x 67 mm, no. of entries: 12, 16 mm², light gray, IP66, 2007355

Order No.: 46P2012
EAN: 4012195286554
MPN:
2007355
T 160 F
2007355 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 1
2007355 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 2
Image may differ
Unit Price (€ / pc.)
26.6203 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.6203 €

Junction box, 2007355, OBO Bettermann

Junction box for the connection of cables and lines indoors and in protected outdoor areas. Rectangular design with plug-in seals to the sides and knock-out entries in the bottom. Suitable for wall and ceiling mounting and on mounting panels. With the option to fasten inside and to mount via the corner domes.

Technical specifications
Filter Property Value
Version cable junction box
Inner dimensions 176 x 135 x 67 mm
Insertions 12
Cable cross-section 16 mm²
Colour light gray
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes