2007363 | OBO Bettermann

Cable junction box, 225 x 173 x 86 mm, no. of entries: 16, 25 mm², light gray, IP66, 2007363

Order No.: 46P2013
EAN: 4012195286561
MPN:
2007363
T 250 F
2007363 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 1
2007363 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 2
Image may differ
Unit Price (€ / pc.)
35.2002 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
35.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.2002 €

Junction box, 2007363, OBO Bettermann

Junction box for the connection of cables and lines indoors and in protected outdoor areas. Rectangular design with plug-in seals to the sides and knock-out entries in the bottom. Suitable for wall and ceiling mounting, on mounting panels and threads in the floor. With the option to fasten inside and to mount via the corner domes.

Technical specifications
Ausführung Kabelabzweigkasten
Einführungen 16
Farbe lichtgrau
Innenmaße 225 x 173 x 86 mm
Leiterquerschnitt 25 mm²
Schutzart (IP) IP66
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes