2007371 | OBO Bettermann

Cable junction box, 267 x 182 x 110 mm, no. of entries: 24, 35 mm², light gray, IP66, 2007371

Order No.: 46P2014
EAN: 4012195286608
MPN:
2007371
T 350 F
2007371 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 1
2007371 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 2
Image may differ
Unit Price (€ / pc.)
54.5972 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
54.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.5972 €

Junction box, 2007371, OBO Bettermann

Junction box for the connection of cables and lines indoors and in protected outdoor areas. Rectangular design with plug-in seals to the sides and knock-out entries in the bottom. Suitable for wall and ceiling mounting and on mounting panels. With the option to fasten inside and to mount via the corner domes.

Technical specifications
Ausführung Kabelabzweigkasten
Einführungen 24
Farbe lichtgrau
Innenmaße 267 x 182 x 110 mm
Leiterquerschnitt 35 mm²
Schutzart (IP) IP66
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes