2007434 | OBO Bettermann
Cable junction box, 100 x 100 x 48 mm, no. of entries: 7, 6.0 mm², light gray, IP66, 2007434
Order No.: 46P2017
EAN: 4012195441182
MPN:
2007434
T 60 KL
Unit Price (€ / pc.)
13.566 € *
Available: 0 pcs.
Leadtime: 1 Week **
Junction box, 2007434, OBO Bettermann
Junction box with terminal strip for the connection of cables and lines indoors and in protected outdoor areas. Square design with plug-in seals to the sides and knock-out entries in the bottom. Suitable for wall and ceiling mounting and on mounting panels. With the option to fasten inside and to mount via the corner domes.
Technical specifications
Ausführung | Kabelabzweigkasten | |
Einführungen | 7 | |
Farbe | lichtgrau | |
Innenmaße | 100 x 100 x 48 mm | |
Leiterquerschnitt | 6,0 mm² | |
Schutzart (IP) | IP66 |
Download
Logistics
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |