2007440 | OBO Bettermann
Cable junction box, 176 x 135 x 67 mm, no. of entries: 12, 16 mm², light gray, IP66, 2007440
Order No.: 46P2018
EAN: 4012195682189
MPN:
2007440
T 160 KL
Unit Price (€ / pc.)
45.3509 € *
Standard delivery time from the manufacturer is: 3 Weeks
Junction box, 2007440, OBO Bettermann
Junction box with terminal strip for the connection of cables and lines indoors and in protected outdoor areas. Rectangular design with plug-in seals to the sides and knock-out entries in the bottom. Suitable for wall and ceiling mounting and on mounting panels. With the option to fasten inside and to mount via the corner domes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable junction box | |
| Inner dimensions | 176 x 135 x 67 mm | |
| Insertions | 12 | |
| Cable cross-section | 16 mm² | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |