2007517 | OBO Bettermann

Cable junction box, 77 x 77 x 46 mm, no. of entries: 7, 4.0 mm², white, IP55, 2007517

Order No.: 46P1993
EAN: 4012195286622
MPN:
2007517
T 40 RW
2007517 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 1
2007517 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 2
2007517 OBO Bettermann Flush-mounted Boxes, Junction Boxes Image 3
Image may differ
Unit Price (€ / pc.)
6.4974 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
32.49 € *
Price list
Quantity
Price per unit*
5 pcs.
6.4974 €
10 pcs.
6.1166 €
25 pcs.
5.7477 €
50 pcs.
5.3788 €
*incl. VAT plus shipping costs
**Subject to prior sale

Junction box, 2007517, OBO Bettermann

Junction box for the connection of cables and lines indoors and in protected outdoor areas. Square design with plug-in seals to the sides and knock-out entries in the bottom. Suitable for wall and ceiling mounting and on mounting panels

Technical specifications
Ausführung Kabelabzweigkasten
Einführungen 7
Farbe weiß
Innenmaße 77 x 77 x 46 mm
Leiterquerschnitt 4,0 mm²
Schutzart (IP) IP55
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes