2007554 | OBO Bettermann
Cable junction box, 225 x 173 x 86 mm, no. of entries: 16, 25 mm², pure white, IP66, 2007554
Order No.: 46P2005
EAN: 4012195286721
MPN:
2007554
T 250 RW
Unit Price (€ / pc.)
32.9273 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
32.93 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9273 €
5 pcs.
30.3331 €
10 pcs.
28.5957 €
25 pcs.
26.8702 €
50 pcs.
25.1328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Junction box, 2007554, OBO Bettermann
Junction box for the connection of cables and lines indoors and in protected outdoor areas. Rectangular design with plug-in seals to the sides and knock-out entries in the bottom. Suitable for wall and ceiling mounting, on mounting panels and threads in the floor. With the option to fasten inside and to mount via the corner domes.
Technical specifications
Ausführung | Kabelabzweigkasten | |
Einführungen | 16 | |
Farbe | reinweiß | |
Innenmaße | 225 x 173 x 86 mm | |
Leiterquerschnitt | 25 mm² | |
Schutzart (IP) | IP66 |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |