2011312 | OBO Bettermann

Die-cast aluminum enclosure, (L x W x H) 125 x 80 x 57 mm, silver gray (RAL 7001), IP66, 2011312

Order No.: 46P1922
EAN: 4012196622603
MPN:
2011312
Mx 120805 SGR
2011312 OBO Bettermann General Purpose Enclosures Image 1
2011312 OBO Bettermann General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
44.0419 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
44.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.0419 €

Aluminium empty housing, 2011312, OBO Bettermann

Robust aluminium empty housing for mechanical engineering and automation technology. It is therefore also best suited for applications in industry, ports and ship building, as well as in the agricultural sector. The product protect the electrical installation against high-grade strains. It withstands both extreme cold and heat as well as vandalism and impact on roads, railways or in tunnels. With an IP66 protection class, it is optimally protected against the intrusion of dust and water. The aluminum housing is powder-coated (RAL 7001) and is supplied in each case with cover, stainless steel screws, gasket and 2 or 4 grounding screws.

Technical specifications
Breite 80 mm
Farbe silbergrau
Höhe 57 mm
Länge 125 mm
Material Aluminium-Druckguss
RAL-Farbnummer 7001
Schutzart (IP) IP66
Logistics
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes