2011378 | OBO Bettermann

Die-cast aluminum enclosure, (L x W x H) 64 x 58 x 34 mm, silver, IP66, 2011378

Order No.: 46P1908
EAN: 4012196622603
MPN:
2011378
Mx 060503 CR3
2011378 OBO Bettermann General Purpose Enclosures Image 1
2011378 OBO Bettermann General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
25.5493 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
25.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.5493 €

Aluminium empty housing, 2011378, OBO Bettermann

Robust aluminium empty housing for mechanical engineering and automation technology. It is therefore also best suited for applications in industry, ports and ship building, as well as in the agricultural sector. The product withstand both great cold and heat as well as impacts or kicks on roads, railways or in tunnels. With a protection class of up to IP66, it is optimally protected against the intrusion of water. The aluminium is of course UV-resistant and halogen-free. The cover seal is made from polyurethane and the surface provides a good contact when using metal fittings.

Technical specifications
Breite 58 mm
Farbe silber
Höhe 34 mm
Länge 64 mm
Material Aluminium-Druckguss
Schutzart (IP) IP66
Logistics
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes