3156122 | OBO Bettermann

Hexagon nut, M10, W 17 mm, H 10 mm, inner Ø 21.8 mm, stainless steel, DIN 6923, 3156122

Order No.: 46P2363
EAN: 4012195849711
MPN:
3156122
KM M10 A2
3156122 OBO Bettermann Nuts, Washers, Rings Image 1
3156122 OBO Bettermann Nuts, Washers, Rings Image 2
3156122 OBO Bettermann Nuts, Washers, Rings Image 3
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
64.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.2852 €

Combination nut, 3156122, OBO Bettermann

Combination nut with pressed washer in accordance with EN 1661.

Technical specifications
Ausführung Sechskantmutter
Farbe metall
Gewindeantrieb Außensechskant
Gewindegröße M10
Höhe 10 mm
Innendurchmesser 21.8 mm
Material Edelstahl
Montagelochgröße 21.8 mm
Norm DIN 6923
Schlüsselweite 17 mm
Logistics
Zolltarifnummer 73181639
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes