3397068 | OBO Bettermann

Hexagon nut, M6, W 10 mm, H 5.2 mm, inner Ø 6 mm, stainless steel, DIN 934, 3397068

Order No.: 46P2354
EAN: 4012195297673
MPN:
3397068
HN M6 A2
3397068 OBO Bettermann Nuts, Washers, Rings Image 1
3397068 OBO Bettermann Nuts, Washers, Rings Image 2
3397068 OBO Bettermann Nuts, Washers, Rings Image 3
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
76.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.7616 €

Hexagonal nut, 3397068, OBO Bettermann

Hexagonal nut to DIN 934 with metric thread stainless steel, rustproof.

Technical specifications
Ausführung Sechskantmutter
Farbe metall
Gewindeantrieb Außensechskant
Gewindegröße M6
Höhe 5.2 mm
Innendurchmesser 6 mm
Material Edelstahl
Montagelochgröße 6 mm
Norm DIN 934
Schlüsselweite 10 mm
Logistics
Zolltarifnummer 73181639
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes