3400042 | OBO Bettermann
Hexagon nut, M4, W 7 mm, H 3.2 mm, inner Ø 4 mm, steel, DIN 934, 3400042
Order No.: 46P2325
EAN: 4012195297970
MPN:
3400042
HN M4 G
Unit Price (€ / pc.)
0.1404 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1404 €
10 pcs.
0.1238 €
100 pcs.
0.1119 €
500 pcs.
0.1047 €
1000 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal nut, 3400042, OBO Bettermann
Hexagonal nut to DIN 934 with metric thread.
Technical specifications
Version | Sechskantmutter | |
Colour | metall | |
Spindle drive type | Außensechskant | |
Thread size | M4 | |
Height | 3.2 mm | |
Inner diameter | 4 mm | |
Material | Stahl | |
Mounting hole size | 4 mm | |
Standard number | DIN 934 | |
spanner size | 7 mm |
Download
Logistics
Customs tariff number | 73181692 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |