3400069 | OBO Bettermann

Hexagon nut, M6, W 10 mm, H 5.2 mm, inner Ø 6 mm, steel, DIN 934, 3400069

Order No.: 46P2327
EAN: 4012195298090
MPN:
3400069
HN M6 G
3400069 OBO Bettermann Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.2118 € *
Available: 160 pcs.
Leadtime: 1 Week **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2118 €
10 pcs.
0.1868 €
100 pcs.
0.1702 €
500 pcs.
0.1571 €
1000 pcs.
0.1404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal nut, 3400069, OBO Bettermann

Hexagonal nut to DIN 934 with metric thread.

Technical specifications
Version Sechskantmutter
Colour metall
Spindle drive type Außensechskant
Thread size M6
Height 5.2 mm
Inner diameter 6 mm
Material Stahl
Mounting hole size 6 mm
Standard number DIN 934
spanner size 10 mm
Logistics
Customs tariff number 73181692
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes