3400360 | OBO Bettermann

Hexagon nut, M10, W 17 mm, H 8.4 mm, inner Ø 8.4 mm, steel, DIN 934, 3400360

Order No.: 46P2333
EAN: 4012195298519
MPN:
3400360
DIN934 M10 F
3400360 OBO Bettermann Nuts, Washers, Rings Image 1
3400360 OBO Bettermann Nuts, Washers, Rings Image 2
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 100 pcs.
Leadtime: 1 Week **
Total Price:
121.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.2138 €

Hexagonal nut, 3400360, OBO Bettermann

Hexagonal nut to DIN 934 with metric thread.

Technical specifications
Ausführung Sechskantmutter
Farbe metall
Gewindeantrieb Außensechskant
Gewindegröße M10
Höhe 8.4 mm
Innendurchmesser 8.4 mm
Material Stahl
Montagelochgröße 10 mm
Norm DIN 934
Schlüsselweite 17 mm
Logistics
Zolltarifnummer 73181692
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes