3402207 | OBO Bettermann

Washer, M6, H 2.5 mm, inner Ø 6.5 mm, outer Ø 28 mm, steel, DIN 125 A, 3402207

Order No.: 46P2266
EAN: 4012195300311
MPN:
3402207
WS M6 D28 G
OBO Bettermann
3402207 OBO Bettermann Nuts, Washers, Rings Image 1
3402207 OBO Bettermann Nuts, Washers, Rings Image 2
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3689 €

Washer, 3402207, OBO Bettermann

Washer of large outer diameter for universal use.

Technical specifications
Ausführung Unterlegscheibe
Außendurchmesser 28 mm
Farbe metall
Gewindegröße M6
Höhe 2.5 mm
Innendurchmesser 6.5 mm
Material Stahl
Montagelochgröße 6.5 mm
Norm DIN 125 A
Logistics
Zolltarifnummer 73182100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes