3402304 | OBO Bettermann

Washer, M6, H 1.6 mm, inner Ø 6.4 mm, outer Ø 12 mm, stainless steel, DIN 125 A, 3402304

Order No.: 46P2273
EAN: 4012195300496
MPN:
3402304
WS M6 D12 A2
3402304 OBO Bettermann Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.2856 € *
Available: 100 pcs.
Leadtime: 1 Week **
Total Price:
28.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2856 €

Washer, 3402304, OBO Bettermann

Washer according to DIN 125, shape A, for universal use stainless steel, rustproof.

Technical specifications
Ausführung Unterlegscheibe
Außendurchmesser 12 mm
Farbe metall
Gewindegröße M6
Höhe 1.6 mm
Innendurchmesser 6.4 mm
Material Edelstahl
Montagelochgröße 6.4 mm
Norm DIN 125 A
Logistics
Zolltarifnummer 73182200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes