3402306 | OBO Bettermann

Washer, M6, H 1.6 mm, inner Ø 6.4 mm, outer Ø 12 mm, stainless steel, DIN 125 A, 3402306

Order No.: 46P2277
EAN: 4012195909415
MPN:
3402306
WS M6 D12 A4
3402306 OBO Bettermann Nuts, Washers, Rings Image 1
3402306 OBO Bettermann Nuts, Washers, Rings Image 2
3402306 OBO Bettermann Nuts, Washers, Rings Image 3
Image may differ
Unit Price (€ / pc.)
0.595 € *
Available: 100 pcs.
Leadtime: 1 Week **
Total Price:
59.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.595 €

Washer, 3402306, OBO Bettermann

Washer according to DIN 125, shape A, for universal use stainless steel, rustproof.

Technical specifications
Ausführung Unterlegscheibe
Außendurchmesser 12 mm
Farbe metall
Gewindegröße M6
Höhe 1.6 mm
Innendurchmesser 6.4 mm
Material Edelstahl
Montagelochgröße 6.4 mm
Norm DIN 125 A
Logistics
Zolltarifnummer 73182200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes