3402312 | OBO Bettermann

Washer, M8, H 1.6 mm, inner Ø 8.4 mm, outer Ø 16 mm, stainless steel, DIN 125 A, 3402312

Order No.: 46P2274
EAN: 4012195300557
MPN:
3402312
WS M8 D16 A2
3402312 OBO Bettermann Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
48.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4879 €

Washer, 3402312, OBO Bettermann

Washer according to DIN 125, shape A, for universal use stainless steel, rustproof.

Technical specifications
Ausführung Unterlegscheibe
Außendurchmesser 16 mm
Farbe metall
Gewindegröße M8
Höhe 1.6 mm
Innendurchmesser 8.4 mm
Material Edelstahl
Montagelochgröße 8.4 mm
Norm DIN 125 A
Logistics
Zolltarifnummer 73182200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes