3402314 | OBO Bettermann

Washer, M8, H 1.6 mm, inner Ø 8.4 mm, outer Ø 16 mm, stainless steel, DIN 125 A, 3402314

Order No.: 46P2278
EAN: 4012195909477
MPN:
3402314
WS M8 D16 A4
OBO Bettermann
3402314 OBO Bettermann Nuts, Washers, Rings Image 1
3402314 OBO Bettermann Nuts, Washers, Rings Image 2
3402314 OBO Bettermann Nuts, Washers, Rings Image 3
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.7854 €

Washer, 3402314, OBO Bettermann

Washer according to DIN 125, shape A, for universal use stainless steel, rustproof.

Technical specifications
Ausführung Unterlegscheibe
Außendurchmesser 16 mm
Farbe metall
Gewindegröße M8
Höhe 1.6 mm
Innendurchmesser 8.4 mm
Material Edelstahl
Montagelochgröße 8.4 mm
Norm DIN 125 A
Logistics
Zolltarifnummer 73182200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes