3402320 | OBO Bettermann

Washer, M10, H 2 mm, inner Ø 10.5 mm, outer Ø 20 mm, stainless steel, DIN 125 A, 3402320

Order No.: 46P2275
EAN: 4012195300618
MPN:
3402320
WS M10 D20 A2
3402320 OBO Bettermann Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
63.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.6307 €

Washer, 3402320, OBO Bettermann

Washer according to DIN 125, shape A, for universal use stainless steel, rustproof.

Technical specifications
Ausführung Unterlegscheibe
Außendurchmesser 20 mm
Farbe metall
Gewindegröße M10
Höhe 2 mm
Innendurchmesser 10.5 mm
Material Edelstahl
Montagelochgröße 10.5 mm
Norm DIN 125 A
Logistics
Zolltarifnummer 73182200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes