3402444 | OBO Bettermann

Washer, M6, H 1.6 mm, inner Ø 6.6 mm, outer Ø 12 mm, steel, 3402444

Order No.: 46P2269
EAN: 4012195300731
MPN:
3402444
966 M6 F
OBO Bettermann
3402444 OBO Bettermann Nuts, Washers, Rings Image 1
3402444 OBO Bettermann Nuts, Washers, Rings Image 2
3402444 OBO Bettermann Nuts, Washers, Rings Image 3
Image may differ
Unit Price (€ / pc.)
0.2404 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2404 €

Washer, 3402444, OBO Bettermann

Washer for universal use, Steel, Hot galvanised.

Technical specifications
Ausführung Unterlegscheibe
Außendurchmesser 12 mm
Farbe metall
Gewindegröße M6
Höhe 1.6 mm
Innendurchmesser 6.6 mm
Material Stahl
Montagelochgröße 6.6 mm
Logistics
Zolltarifnummer 73182200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes