3402452 | OBO Bettermann

Washer, M8, H 1.6 mm, inner Ø 9 mm, outer Ø 16 mm, steel, 3402452

Order No.: 46P2270
EAN: 4012195300793
MPN:
3402452
966 M8 F
OBO Bettermann
3402452 OBO Bettermann Nuts, Washers, Rings Image 1
3402452 OBO Bettermann Nuts, Washers, Rings Image 2
3402452 OBO Bettermann Nuts, Washers, Rings Image 3
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3927 €

Washer, 3402452, OBO Bettermann

Washer for universal use, Steel, Hot galvanised.

Technical specifications
Ausführung Unterlegscheibe
Außendurchmesser 16 mm
Farbe metall
Gewindegröße M8
Höhe 1.6 mm
Innendurchmesser 9 mm
Material Stahl
Montagelochgröße 9 mm
Logistics
Zolltarifnummer 73182200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes